
Number
Highlights & Details
EI Electronics smoke detector i-series Ei650iW incl. 10-year battery, optionally radio-networked
- Built-in 3V lithium batteryOptional radio network with Ei600MRF radio module (available separately) Audio link functionComfort identificationDiagnostic functionEvent memory12h signal suppressionLarge test/mute buttonRising test volumeWithout LED flash, suitable for sleeping roomsAutomatic contamination compensationDisassembly lockQuality seal QTested and certified according to DIN EN 14604, for use according to DIN 14676-15 years warranty, 10 years service life
Technical specifications
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
- SPL
85 dB
- Dim
(Ø x H) 115 mm x 45 mm
- Certification
EN14604
Kriwan
Q-Label
- Content
1 pc(s)
- Weight
180 g
- Height
45 mm
- (Ø)
115 mm
- Operating voltage
3 V lithium battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1464307 Ei Electronics i-serie Ei650iW Smoke detector incl. 10-year battery battery-powered
User & Safety Instructions
User & Safety Instructions 1464307 Ei Electronics i-serie Ei650iW Smoke detector incl. 10-year battery battery-powered
Conformity certificate
Conformity certificate 1464307 Ei Electronics i-serie Ei650iW Smoke detector incl. 10-year battery battery-powered
Warranty Terms
Warranty Terms 1464307 Ei Electronics i-serie Ei650iW Smoke detector incl. 10-year battery battery-powered
Description
This text is machine translated.
Features
- 5-way protection against false alarms
- Comfort identification
- Diagnostic function
- Event memory
- 12h signal suppression
- Big Test/mute button
- With increasing test volume
- Without LED-flash
- Auto Pollution Compensation
- Disassembly fuse
- VdS-tested according to DIN EN 14604
- In accordance with VdS 3131 seal of quality Q/vfdb 14-01
- 10 years durability
Scope of delivery
- smoke alarm
- Incl. mounting plate
- Fixings
- 3-volt lithium battery (firmly integrated)
- User manual.








