
Number
Highlights & Details
Ei Electronics Ei650W smoke detector, smoke detector with battery for 10 years, optional radio network connection, white
- 10 years durability thanks to permanently installed 10 year lithium battery
- Large test/mute button – can be operated from the floor
- No LED flashing – Ideal for use in the bedroom and children's room
- Optional radio networking with radio module Ei600MRF (sold separately)
- Made in Europe, quality seal Q in accordance with vfdb 14-01
Technical specifications
- Power supply: 3 V lithium battery (fixed)
- Colour: White
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
Wireless retrofit
network-compatible
- SPL
85
- Dim
(Ø) 115 mm
- Certification
EN14604
Kriwan
Q-Label
- Content
1 pc(s)
- Weight
185 g
- (Ø)
115 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350220 Ei Electronics Smoke detector Wireless retrofit, network-compatible battery-powered (Ø) 115 mm
User & Safety Instructions
User & Safety Instructions 3350220 Ei Electronics Smoke detector Wireless retrofit, network-compatible battery-powered (Ø) 115 mm
Warranty Terms
Warranty Terms 3350220 Ei Electronics Smoke detector Wireless retrofit, network-compatible battery-powered (Ø) 115 mm
Description
Thanks to its durable 10-year battery, the fire detector reliably protects against fire hazards over the full 10-year lifespan. For this purpose, the device manufactured in the EU checks every 10 seconds whether there are smoke particles in the room air. Once this is the case, the smoke detector warns immediately with its integrated 85dB(A) loud piezo alarm.
And because nothing is more annoying than common false alarms, the Ei650 is protected against disturbances by pollution compensation. In addition it manages without LED or disturbing flashlight and is completely suitable for bedroom.
This text is machine translated.
Scope of delivery
- Smoke detector incl. permanently installed 10-year battery
- Screws and rawlplugs for mounting
- User manual.



