There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Eichner Time planner board 9019-00114 White A4 No. of compartments: 6
Technical specifications
Weight: 30 kg
Product type
Time planner board
Factory colour
White
Paper size
A4
No. of compartments
6
Drawer colour
Grey
Case colour
Grey
Width
1575 mm
Height
918 mm
Frame colour
Grey
Ink colour
Grey
UKCA
yes
Description
Workshop and Job Scheduler-stable design with rear panel and frame-stain-resistant surface - with cardboard cards, storage compartment and head bar. Accessories (please order separately): Job Folders.
This text is machine translated.
Description
Workshop and Job Scheduler-stable design with rear panel and frame-stain-resistant surface - with cardboard cards, storage compartment and head bar. Accessories (please order separately): Job Folders.