The 28-piece S-Case from Einhell is tailored to the requirements of professional craftsman as well as ambitious DIY enthusiasts. All parts of the bit set feature a single-light logo on the color ring. Altogether the Einhell set contains 15 impact-resistant bits with a length of 25 mm and C 6.3 shaft in the drives PH1 / 2x PH2 / 2x PZ2 / 2x T20 / T25 / T30 / T40 / SL5. Additionally the Einhell tool set offers 9 impact-resistant bits in 50 mm with E 6.3 shaft, including 2x PH2 / 2x PZ2 / 2x T15 / 2x T20 / T25. All bits are made of sturdy S2 steel, WAS ensures their long life even under high loads. The additional manganese phosphate coating also protects against corrosion. In addition, the bit set contains three impact-resistant socket wrench inserts in the sizes 6, 8 and 10 mm with hexagon socket. These are made of robust, manganese-phosphated chromium vanadium, WAS underlines their wear resistance and long life. Also included in the Einhell set is a 60 mm long, impact-resistant bit holder with a stainless steel sleeve. The E 6.3 shank of the bit holder is made of carbon steel and is equipped with a strong magnet, which ensures a safe and efficient handling of the bits. The practical storage box in a special Einhell design offers organized storage space with interchangeable inserts for all accessories. The transparent lid enables the contents to be recognized at a glance, while the robust auto-lock clip-latch provides for a secure locking of the box. This means that all the components of the bit set are always within reach. The 28-piece bit set from Einhell is Ideal suitable for use in standard drill chucks and bit holders in common impact battery screwdrivers and drills. This gives it a high flexibility. It combines quality, versatility and practicality in one set that meets the needs of professionals and DIY enthusiasts.
This text is machine translated.