The 33-piece M-CASE of Einhell is an extensive bit set which offers both home workers and professionals a first-class composition of different bits for numerous applications. The set includes 32 bits in 50 mm with E 6.3 shank and the TT8, TT10, TT15, TT20, TT25 and other bits. TT27, TT30, TT35, TT40/BH2 / BH2.5 / BH3 / BH4 / BH5 / BH6 / PZ1 / PZ2 / PZ3 / PH1 / PH2 / SP4 / SP6 / SP8 / SP10 / TW1 / TW2 / TW3 / TW4 / TQ6 / TQ8 / TQ10 / SL6. They are made of gray sand-blasted S2 steel and have a red color ring. In addition, the bit set includes a 60 mm quick-change bit holder made of robust carbon steel with a sleeve made of metal and an E 6.3 shaft. With its strong magnet it provides for a quick and easy bit change as well as a secure hold while using. The Einhell set is suitable for all usual drill chucks and bit holder in common battery-operated screwdrivers and drills. In addition to the high quality of bits and quick-change bit holder, this bit set is distinguished by a practical storage box. This provides a well-organized storage space and a transparent lid that allows easy viewing of the contents at a glance. The robust auto-lock clip-catch thereby provides for a secure storage and prevents an unintended opening during transport and storage. All in all, the tool set offers a versatile and select bits, which can be used for a variety of projects and applications in the home, garden and workshop. The M-CASE is therefore an ideal complement to any tool case.
This text is machine translated.