The 16-piece M-CASE of Einhell is a bit set, comprising of 16 high-quality 90 mm bits with the drives T10 / T15 / T20 / T25 / T27 / T30 / T40 / PH1 / PH2 / PH3 / PZ1 / PZ2 / PZ3 / H3 / H4 / H5, which is equally suitable for DIY and professionals. The extra long bits with red color ring are made of gray sand-blasted S2 steel, which is known for its strength and durability. By E 6.3-Shaft, the Einhell set is compatible with all current drill chucks and bit holders in common battery-operated screwdrivers and drills. The practical storage box offers well organized storage space for the bit set as well as a transparent lid, which makes it possible to see at a glance which bits are inside. This saves time and effort when searching for the right bit. The robust auto-lock clip-catch thereby provides for a secure storage and prevents an unintended opening during transport and storage. The tool set offers a selected collection of bits in long design, which are especially designed for difficult to reach places and for working in deep recesses or corners. Thus they are perfectly suitable for special applications in the automotive industry, assembly work, electrical installations as well as in furniture and kitchen assembly.
This text is machine translated.