
Highlights & Details
Einhell Power X-Change machine set (garden) CE-AP 18+CE-CC 18+2.0 Ah kit
- Ideal for pumping of car tires, wheel tires, balls
- Digital pressure display for easy and quick reading
- Easy setting of the desired pressure up to max. 11 bar
Technical specifications
- CE-CC 18 Li cordless car compressor:
- Nominal voltage: 18 V
- max. Operating pressure 11 bar
- max. Power on time 10 min
- Output power compressed air at 0 bar 12 L/min.
- Output power compressed air at 4 bar 8 L/min.
- Output power compressed air at 7 bar 6 L/min.
- Idle speed 16,500 min^-1
- Length of compressed air hose: Approx. 60 cm
- Weight without rechargeable battery: 0.8 kg
- Battery air pump CE-AP 18 LI:
- Nominal voltage: 18 V
- max. Operating pressure 0.053 bar
- max. Air speed 670 l/min
- Idle speed 18,700 min^-1
- Weight without rechargeable battery: 0.6 kg
- Sound pressure level L(PA): 83 dB
- Uncertainty K(PA): 3 dB
- Sound power level L(WA) 94 dB
- Uncertainty K(WA): 3 dB
- Sound power level L(WAD) 97 dB
- Dim
(L x W x H) 90 x 77 x 257 mm
- Product type
Cordless compressor
- Operating voltage
18 V
- Weight
0.78 kg
- Features
Incl. 1x battery
- Width
77 mm
- Height
257 mm
- Length
90 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053891 Einhell 2070111 Cordless compressor CE-AP 18+CE-CC 18+2,0 Ah Incl. 1x battery
User & Safety Instructions
User & Safety Instructions 3053891 Einhell 2070111 Cordless compressor CE-AP 18+CE-CC 18+2,0 Ah Incl. 1x battery
User & Safety Instructions 3053891 Einhell 2070111 Cordless compressor CE-AP 18+CE-CC 18+2,0 Ah Incl. 1x battery
Warranty Terms
Warranty Terms 3053891 Einhell 2070111 Cordless compressor CE-AP 18+CE-CC 18+2,0 Ah Incl. 1x battery
Description
This text is machine translated.
Features
- Members of the Power X-Change family
- CE-CC 18 Li cordless car compressor:
- Ideal for pumping of car tires, wheel tires, balls
- Digital pressure display for easy and quick reading
- Easy setting of the desired pressure up to max. 11 bar
- Automatically Switch-off function upon reaching the set pressure
- Manual inflation without default setting is possible
- Integrated storage of the 3-part inflatable adapter set
- 60 cm compressed air hose with tire valve for flexible range
Scope of delivery
- Cordless car compressor CE-CC 18 Li-Solo
- Battery air pump CE-AP 18 Li-Solo
- 2.0 Ah Power X-Change battery
- Charger
- Ball needle
- Adapter
- Bicycle valve adapter
- 2x air valve adapter
- User manual.











