
Highlights & Details
Cordless branch saw GE-GS 18/150 Li-Solo
- Reliable tool for sawing
- Branches up to 10 cm thick
- Tool-free change of saw blades
- Covering the saw blade fixture
Technical specifications
- Product type
Garden saw
- Features
w/o battery
w/o charger
Soft grip
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Saw blade length
150 mm
- Weight
1.14 kg
- Dim
(L x W x H) 465 x 70 x 120 mm
- Length
465 mm
- Width
70 mm
- Height
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2748953 Einhell 3408290 GE-GS 18/150 Li-Solol Power X-Change Rechargeable battery Garden saw 150 mm
User & Safety Instructions
User & Safety Instructions 2748953 Einhell 3408290 GE-GS 18/150 Li-Solol Power X-Change Rechargeable battery Garden saw 150 mm
Information
Information 2748953 Einhell 3408290 GE-GS 18/150 Li-Solol Power X-Change Rechargeable battery Garden saw 150 mm
Warranty Terms
Warranty Terms 2748953 Einhell 3408290 GE-GS 18/150 Li-Solol Power X-Change Rechargeable battery Garden saw 150 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Reliable helper for sawing branches, trees and bushes
- Effortless cutting of up to 10 cm thick branches
- Tool-free, easy change of saw blades
- Covering the saw blade fixture for protection
- Stroke height 20 mm
- Stroke rate max. 2600 min^-1
- Stroke rate min. 0 min^-1
- Metal gear
- Max. Cut strength with mast bracket 80 mm
- Max. Cut strength without mast bracket 100 mm
- Type saw blade mounting U-shank
Scope of delivery
- Incl. 2 saw blades by kwb
- Branch pruning hook
















