
Number
Einhell Power X-Change battery multi-function tool GT GE-HC 18 Li T-Solo
Highlights & Details
- 90° rotating attachment for effortless horizontal cut
- Continuous locking Alu-Teleskopstiel (880-1820 mm)
- Metal gear for long life
- OREGON quality sword and chain
- Stable case for storage and transport
Technical specifications
- Cutting length hedge trimmer: 400 mm
- Tooth distance hedge trimmer: 16 mm
- Max. Cut strength hedge trimmer: 12 mm
- Product type
Debrancher
- Operating type
Rechargeable battery
- Technology
Li-ion
- Operating voltage
18 V
- Blade length
200 mm
- Chain speed
3.76 m/s
- Length (min.)
88 cm
- Max. length
182 cm
- Weight
3.9 kg
- Dim
(W x H) 1220 mm x 210 mm
- Width
1220 mm
- Height
210 mm
- Features
w/o battery
- Factory colour
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1326159 Einhell 3410800 Power X-Change GE-HC 18 Li T- Solo Rechargeable battery Debrancher, Hedge trimmer w/o battery 18 V Li-io
User & Safety Instructions
User & Safety Instructions 1326159 Einhell 3410800 Power X-Change GE-HC 18 Li T- Solo Rechargeable battery Debrancher, Hedge trimmer w/o battery 18 V Li-io
Warranty Terms
Warranty Terms 1326159 Einhell 3410800 Power X-Change GE-HC 18 Li T- Solo Rechargeable battery Debrancher, Hedge trimmer w/o battery 18 V Li-io
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required90° rotating attachment for easy horizontal cutMotor head 7x tiltableMain handle, 4-way tiltableContinuously lockable aluminum telescopic handle (880 - 1820 mm)Adjustable additional hand grip with quick release fastener
Scope of delivery
- 1x cordless multifunction tool GE-HC 181x hedge trimmer attachment1x chainsaw attachment1x guide rail1x chain1x chain guard1x Rear-end shear protection1x carrying strap












