
Einhell Power X-Change multi-tool GT accessories Branch PUSHBUTTON F. GE-HH18/45Li T.
Highlights & Details
- 90° rotating attachment for effortless horizontal cut
- Motor head 7-way tilt
- Tool-less chain and chain alternating voltage
Technical specifications
- Product type
Debrancher attachment
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
200 mm
- Oil tank volume
125 ml
- Chain speed
3.76 m/s
- Weight
1200 g
- Dim
(L x W x H) 155 x 120 x 265 mm
- Length
155 mm
- Width
120 mm
- Height
265 mm
- Features
w/o battery
- Factory colour
Black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1616894 Einhell 3410835 GE-HH 18 Li T Rechargeable battery Debrancher attachment w/o battery Li-ion
User & Safety Instructions
User & Safety Instructions 1616894 Einhell 3410835 GE-HH 18 Li T Rechargeable battery Debrancher attachment w/o battery Li-ion
User & Safety Instructions 1616894 Einhell 3410835 GE-HH 18 Li T Rechargeable battery Debrancher attachment w/o battery Li-ion
Warranty Terms
Warranty Terms 1616894 Einhell 3410835 GE-HH 18 Li T Rechargeable battery Debrancher attachment w/o battery Li-ion
Description
This text is machine translated.
Features
- Member of the Power X-Change familyMotor head 7x tiltableTool-free chain clamping and changingOil reservoir for automatic chain lubrication
Scope of delivery
- 1x Debrancher for GE-HH18/45Li T.









