The Einhell magnetic tape is a practical accessory for the Einhell FREEXO robotic lawnmower. Designed in the garden, it serves as a virtual fence for the robotic lawnmower. The magnetic sensors in FREELEXO recognize the magnetic tape. This means that the lawn robot only mows up to the belt limit and then turns off automatically. The band can thus be used to define areas that are not to be mowed in the short term with the help of magnetic force, for example, in order to protect a freshly planted tree settler or a flower meadow. Even insufficient or hard to detect the robotic lawnmower edges can be demarcated with the magnetic tape to optimally limit the mowing area in the garden. The magnetic tape can be used with the Einhell FREELEXO CAM robotic lawnmowers, e.g. with the FREELEXO CAM 500 from version 2 or the FREELEXO CAM 350. The four magnetic tapes are each 5 meters long. 20 fixing hooks are supplied.
This text is machine translated.