
Einhell cordless joint cleaner GC-CC 18 Li-Solo
Highlights & Details
- Member of the Power X-Change family, 1 x 18 V batteries required
- 2-point safety switch
- Infinitely adjustable second handle
Technical specifications
- Brushes diameter: 10 cm
- Idling speed: 1200 rpm
- Product type
Crack weeder
- Material (bristles)
Steel
Nylon
- Width
200 mm
- Height
120 mm
- Length
875 mm
- Dim
(L x W x H) 875 x 200 x 120 mm
- Weight
2.04 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616888 Einhell 3424050 GC-CC 18 Li-Solo Crack weeder, Broom Steel, Nylon
User & Safety Instructions
User & Safety Instructions 1616888 Einhell 3424050 GC-CC 18 Li-Solo Crack weeder, Broom Steel, Nylon
User & Safety Instructions 1616888 Einhell 3424050 GC-CC 18 Li-Solo Crack weeder, Broom Steel, Nylon
Warranty Terms
Warranty Terms 1616888 Einhell 3424050 GC-CC 18 Li-Solo Crack weeder, Broom Steel, Nylon
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required2-point safety switchInfinitely adjustable second handleContinuously telescopic guidance railChangeable brushes
Scope of delivery
- 1x cordless weed sweeper, 1x polyamide brush, 1x steel brush











