
Highlights & Details
Einhell cordless joint cleaner GC-CC 18 Li kit (1x2.0Ah)
- System Battery-Power X-change battery
- Battery level indicator with 3 LEDs
- Rechargeable batteries for more power X-Change devices
Technical specifications
- Brushes diameter: 10 cm
- Idling speed: 1200 rpm
- Product type
Broom
- Operating voltage
18 V
- Material (bristles)
Nylon
Steel
- Width
200 mm
- Height
120 mm
- Length
875 mm
- Dim
(L x W x H) 875 x 200 x 120 mm
- Weight
2.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616889 Einhell 3424051 GC-CC 18 Li Kit (1x2,0Ah) Broom, Crack weeder Nylon, Steel 18 V
User & Safety Instructions
User & Safety Instructions 1616889 Einhell 3424051 GC-CC 18 Li Kit (1x2,0Ah) Broom, Crack weeder Nylon, Steel 18 V
User & Safety Instructions 1616889 Einhell 3424051 GC-CC 18 Li Kit (1x2,0Ah) Broom, Crack weeder Nylon, Steel 18 V
Warranty Terms
Warranty Terms 1616889 Einhell 3424051 GC-CC 18 Li Kit (1x2,0Ah) Broom, Crack weeder Nylon, Steel 18 V
Description
This text is machine translated.
Features
- System Akku power X-Change BatteryBattery level indicator with 3 LEDsRechargeable batteries can be used for other Power X-Change devicesIncluding system quick charger2-point safety switchInfinitely adjustable second handle
Scope of delivery
- 1x battery-powered crack weeder GE-CC 18 Li Ki1 x 2.0 Ah rechargeable batteries1x quick charger1x polyamide brush1x Steel brush











