The cleaning pad set is a suitable accessory or spare part for the Einhell PICOBELLA 18/90 cordless surface brush. The set consists of three different attachments: The Melamine foam pad, the microfiber pad and a kitchen fiber pad. The dirt eraser made of melamine is particularly suitable for wet cleaning without any additional cleaning agents from varnished and unpainted smooth surfaces such as glass, countertops, doors or even shoes. The soft, blue micro-fiber pad provides for a soft wet cleaning of sensitive surfaces. This includes plastics, glass surfaces, or metal and aluminum. The rough, green kitchen fiber pad is designed to remove coarse dirt, rust or lime from insensitive surfaces, such as uncoated pans and pots, and hardened glass in ovens. It is not suitable for coated, sensitive or painted surfaces because of its abrasion properties.
This text is machine translated.