
Highlights & Details
Einhell electric vacuum GC-EL 3000 E
- Selection switch suck/Bubbles
- Large dimensioned 2-piece manifold
- Electronic Speed Control
Technical specifications
- 15:1 chaff-function:
- Collection bag volume 45 l
- Idling speed: 8000 15000 rpm
- Product type
Vacuum
- Features
Shoulder strap
- Functions (garden blowers)
Vacuum function
Shredder
Blow function
- Operating type
Mains
- Operating voltage
230 V
- Power consumption (P1)
3000 W
- Air speed
300 km/h
- Suction
14 m³/min
- Weight
3.01 kg
- Dim
(L x W x H) 505 x 285 x 347 mm
- Length
505 mm
- Width
285 mm
- Height
347 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687743 Einhell 3433320 GC-EL 3000 E Mains Vacuum, Blower, Chopper Shoulder strap 230 V
User & Safety Instructions
User & Safety Instructions 1687743 Einhell 3433320 GC-EL 3000 E Mains Vacuum, Blower, Chopper Shoulder strap 230 V
User & Safety Instructions 1687743 Einhell 3433320 GC-EL 3000 E Mains Vacuum, Blower, Chopper Shoulder strap 230 V
Warranty Terms
Warranty Terms 1687743 Einhell 3433320 GC-EL 3000 E Mains Vacuum, Blower, Chopper Shoulder strap 230 V
Description
This text is machine translated.
Features
- On/off switchIncl. A wide suction pipe and a narrow blow pipeElectronic speed controlAluminium Fan wheelErgonomic handle with soft grip and anti-vibration functionCleaning aperture with safety switch
Scope of delivery
- 1x Electric-Leaf vacuum GC-EL 3000 E1x catching bag1x shoulder strap1x blow pipe











