
Highlights & Details
Battery-operated universal blower GE-UB 18/250 Li E-Solo
- 3-part blow pipe
- Long blow gun for blowers
- Medium blow tube for workshop blowers
- Precision blow tube as grill ignition tool
Technical specifications
- Min PXC battery recommendation 2.5 Ah
- Sound power level (volume) 92 dB (A)
- Max. Blowing power 120 m³/h
- Product type
Blower
- Features
w/o battery
w/o charger
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Air speed
250 km/h
- Weight
1.1 kg
- Dim
(L x W x H) 445 x 170 x 228 mm
- Length
445 mm
- Width
170 mm
- Height
228 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748951 Einhell 3433542 GE-UB 18/250 Li E-Solo Power X-Change Rechargeable battery Blower w/o battery, w/o charger 18 V
Information
Information 2748951 Einhell 3433542 GE-UB 18/250 Li E-Solo Power X-Change Rechargeable battery Blower w/o battery, w/o charger 18 V
Warranty Terms
Warranty Terms 2748951 Einhell 3433542 GE-UB 18/250 Li E-Solo Power X-Change Rechargeable battery Blower w/o battery, w/o charger 18 V
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x18V battery required
- 3-piece blast pipe for various applications in house and garden
- Can be used as a leaf blower with long blow tube
- Can be used as a workshop blower with medium blow tube
- Can be used as barbecue ignition aid with short precision blow pipe
Scope of delivery
- Inc. 3 bubble attachments




















