
Number
Highlights & Details
Cordless leaf blower GE-UB 18/250 Li E (1x4.0Ah)
- Member of the Power X-Change family
- 3-part blow pipe
- Can be used as a leaf blower
- Can be used as a workshop blower
- Can be used as barbecue ignition aid
Technical specifications
- No-load speed 4500 - 15000 min-1
- Air volume max.: 120 m3 /h
- Sound pressure level L PA: 79 dB(A)
- Uncertainty kPa 3 dB(A)
- Uncertainty KWA: 3 dB
- Guaranteed sound power level LWA:94 dB(A)
- Vibration 3.7 m/s2
- Uncertainty K: 1.9 m/s2
- Weight: 1.1 kg
- Speed control: Yes
- Blowing tube can be split: Yes
- Product type
Cordless blower
- Features
+ battery
+ charger
Soft grip
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Capacity (mAh, Ah)
4 Ah
- Air speed
250 km/h
- Weight
1.78 g
- Dim
(L x W x H) 500 x 170 x 225 mm
- Length
500 mm
- Width
170 mm
- Height
225 mm
- Battery voltage
18 V
- No. of power packs included
1
- Air speed
250 km/h
- Sound pressure level
91 dBa
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364084 Einhell 3433560 GE-UB 18/250 Li E (1x4,0Ah) Rechargeable battery Cordless blower, Blower + battery, + charger, Soft grip
Information
Information 3364084 Einhell 3433560 GE-UB 18/250 Li E (1x4,0Ah) Rechargeable battery Cordless blower, Blower + battery, + charger, Soft grip
Warranty Terms
Warranty Terms 3364084 Einhell 3433560 GE-UB 18/250 Li E (1x4,0Ah) Rechargeable battery Cordless blower, Blower + battery, + charger, Soft grip
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x18V battery required
- 3-piece blast pipe for various applications in house and garden
- Can be used as a leaf blower with long blow tube
- Can be used as a workshop blower with medium blow tube
- Can be used as barbecue ignition aid with short precision blow pipe
- Electronic speed control to adjust as needed
- LED display – at a glance information about the set speed
- Soft grip for good hold and fatigue-free working
- Integrated wall bracket for easy storage
Scope of delivery
- With 6 bits. Air attachments
- 4 Ah rechargeable battery
- Charger
System requirements
- Einhell Power X-change








