
Highlights & Details
Einhell petrol multi-function tool GC-MM 52 I AS
- Handle with all controls
- Aluminum pipe guide bar
- Split Shaft
- 3-tooth knife
- OREGON quality sword and chain
Technical specifications
- Cutting width knife 25.5 cm
- Cutting width of double thread 420 mm
- Thread length 400 cm
- Thread diameter 2.4 mm
- Cutting length hedge trimmer 395 mm
- Max. Cutting strength hedge trimmer 25 mm
- Engine two-stroke, air-cooled
- Capacity 51.7 cm³
- Max. Speed 9600 rpm
- Cutting length saw chain 255 mm
- Product type
Debrancher
- Operating type
Petrol
1.5 kW
- Fuel tank volume
0.9 l
- Oil tank volume
150 ml
- Chain speed
21.3 m/s
- Weight
8 kg
- Dim
(L x W x H) 177 x 315 x 260 mm
- Length
177 mm
- Width
315 mm
- Height
260 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2188171 Einhell 3436555 GC-MM 52 I AS Petrol Debrancher 1.5 kW
User & Safety Instructions
User & Safety Instructions 2188171 Einhell 3436555 GC-MM 52 I AS Petrol Debrancher 1.5 kW
User & Safety Instructions 2188171 Einhell 3436555 GC-MM 52 I AS Petrol Debrancher 1.5 kW
Warranty Terms
Warranty Terms 2188171 Einhell 3436555 GC-MM 52 I AS Petrol Debrancher 1.5 kW
Description
This text is machine translated.
Features
- High-quality and low-vibration 2-stroke engineDigital ignition – sturdy motor runHand grip with all the control elementsAluminium pipe guide rails for fatigue-free workingSplit shaft for easy transport + space saving storage3-tooth blade
Scope of delivery
- 1x GC-MM 52 I AS petrol multi-tool1x Rod for trimmer/sense1x rod for Debrancher1x rod for hedge trimmers1x extension rod1x shoulder strap1x blade guard1x 3-tooth knife1x double filament reel1x protection for double filament reel1x OREGON sword1x OREGON chain1x sword guard1x hedge trimmer blade1x mixed bottle
What kind of Branch Pruners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















