The 3-piece pliers set from Einhell contains a 180 mm wire cutter, a 180 mm combination pliers and a 250 mm pipe wrench. The pliers are particularly durable and resistant made of robust chrome-vanadium steel. The nickel-plated surfaces of side-cutting pliers and combination pliers as well as the black coating of the multi-grip pliers offer reliable protection against corrosion. Thanks to induction-hardened blades, the wire cutters and combination pliers remain sharp, even under heavy loads. The cutter cuts hard wires precisely with its short, angled jaws. The combination pliers with toothed jaws are suitable for a versatile tool for flat and round workpieces. The water pump pliers feature a solid joint that allows powerful and safe use without bending. Their serrated jaws also reliably grip pipes and screw joints. All three tools are equipped with ergonomically designed 2-component handles that are held securely and are extremely comfortable to work – Ideal for use in the workshop or at home.
This text is machine translated.