
Number
Highlights & Details
Battery compressor TE-AC 18/75 LI-OF-Solo
- Member of the Power X-Change family
- Oil-free, service-free pump
- 5 liter tank
- Pressure gauge and quick coupling
Technical specifications
- Compressor speed: 4800
- Operating pressure bar: Max. 8
- Pressure reservoir volume (in liters): 5
- Theo. Suction power l/min: 75
- Output power (compressed air) at 7 bar: 23 liters/min.
- Output power (compressed air) at 4 bar: 32 liters/min.
- Sound power level LWA in dB: 90
- Uncertainty KWA: 2.6 dB
- Sound pressure level L PA in dB: 69
- Uncertainty kPa: 2.6 dB
- IPX0 protection
- Device weight in kg: Approx. 7.8
- Volume of tank 5 l
- Drain valve: Yes
- Pressure reducer: Yes
- Dim
(L x W x H) 45 x 32 x 19.7 cm
- Product type
Cordless compressor
- Max. operating pressure
8 bar
- Operating voltage
18 V
- Weight
7.76 kg
- Features
w/o battery
Analogue manometer
One cylinder
- Width
32 cm
- Height
19.7 cm
- Length
45 cm
- Power supply (LOV)
rechargeable
- Battery capacity
2.5 Ah
- Battery voltage
18 V
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364085 Einhell 4020410 Cordless compressor TE-AC 18/75 Li OF-Solo 8 bar w/o battery, Analogue manometer, One cylinder
Information
Information 3364085 Einhell 4020410 Cordless compressor TE-AC 18/75 Li OF-Solo 8 bar w/o battery, Analogue manometer, One cylinder
Warranty Terms
Warranty Terms 3364085 Einhell 4020410 Cordless compressor TE-AC 18/75 Li OF-Solo 8 bar w/o battery, Analogue manometer, One cylinder
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1 x 18 V battery required
- Oil-free, service-free pump for low maintenance
- Compact battery compressor with 5 liter tank for optimum mobility
- Manometer and quick-coupling for the regulated working pressure, pressure gauge for unregulated boiler pressure
- Pressure reducer for the pressure setting for applications up to 8 bar
- Drain cock for draining condensed water
- Vibration-damped stand for a stable stand
- Carrying handle & ergonomic design for easy transport













