
Number
Highlights & Details
Battery protective cover PXC Battery Protector
- For all Power X-CHANGE rechargeable batteries
- Protects against dust, humidity and water splashes
- all-round applicable
- Easy to mount
- High quality, resistant silicone
Technical specifications
- Product type
Tool battery
- Type
PXC Battery Protector
- for brands
Einhell
- OEM battery type
Einhell Power X-change
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
132 mm
- Width
90 mm
- Length
100 mm
- Weight
0.06 kg
- Dim
(L x W x H) 100 x 90 x 132 mm
- No. of power packs included
0
- Suitable for
Akku-Druckreinigerpistole HYPRESSO 18/24 Li
Akku-Rohrreiniger TE-DA 18/760 Li
Akku-Drucksprühgerät GE-WS 18/10 Li
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015993 Einhell 4140151 PXC Battery Protector Tool battery
Information
Information 3015993 Einhell 4140151 PXC Battery Protector Tool battery
Warranty Terms
Warranty Terms 3015993 Einhell 4140151 PXC Battery Protector Tool battery
Description
This text is machine translated.
Features
- Suitable for all Einhell 18 V Power X-Change rechargeable batteries
- Protects against dust, humidity and water splashes
- Versatile application thanks to optimum fit
- Easy mounting on device via a groove on the battery holder
- Sleeve made from high quality, durable silicon






