
Highlights & Details
Einhell Dirt water pump GC-DP 1340 G.
- Double mechanical seal for a long life
- Carrying handle, intake housing and motor housing made of stainless steel
- Cast impeller
Technical specifications
- Hose connection ca. 59.6 mm (G2) IG
- Water temperature max. 35°C
- Switching point height: A max. approx. 70 cm
- Switching point height: from min. approx. 20 cm
- Product type
Effluent sump pump
- Max. delivery head
10 m
- Max. feed rate
23000 l/h
- Max. discharge pressure
1 bar
- Operating voltage
230 V
- Power consumption (P1)
1300 W
- Pressure connection
56.7 mm (2") IT
- Max. size of solids
40 mm
- Immersion depth
5 m
- Max. cable length
10 m
- Float switch
Yes
- Height
530 mm
- (Ø)
160 mm
- Dim
(Ø x H) 160 mm x 530 mm
- Weight
19.3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1179259 Einhell 4170742 GC-DP 1340 G Effluent sump pump 23000 l/h 10 m
User & Safety Instructions
User & Safety Instructions 1179259 Einhell 4170742 GC-DP 1340 G Effluent sump pump 23000 l/h 10 m
User & Safety Instructions 1179259 Einhell 4170742 GC-DP 1340 G Effluent sump pump 23000 l/h 10 m
User & Safety Instructions 1179259 Einhell 4170742 GC-DP 1340 G Effluent sump pump 23000 l/h 10 m
Warranty Terms
Warranty Terms 1179259 Einhell 4170742 GC-DP 1340 G Effluent sump pump 23000 l/h 10 m
Description
This text is machine translated.
Features
- HandleContinuously adjustable float switchDouble mechanical seal for long service lifeHousing top and bottom, castStainless steel suction /motor housingCast pump wheelIncl. 6 m ropeHose connection for approx. 50.8 mm (2")
Scope of delivery
- 1x Dirt water pump GC-DP 1340 G1x adapter1x rope 6 m















