
Highlights & Details
Einhell waste water pump GC-DP 9035 N
- Infinitely adjustable float switch
- Stainless steel pump housing
- Connection for 25/38 mm hoses and 33.3 mm thread
- 90 ° angle 47.8 mm
Technical specifications
- Max. Water temperature 35 °C.
- Max. Foreign body size 35 mm
- Mains cable 10 m H07RN-F
- Product type
Effluent sump pump
- Max. delivery head
9 m
- Max. feed rate
18000 l/h
- Max. discharge pressure
0.9 bar
- Operating voltage
240 V
- Power (P2)
900 W
- Pressure connection
38 mm
33.3 mm (G1)
25 mm (1/2") OT
- Connection
47.8mm (G11/2 IT)
- Immersion depth
5 m
- Length
295 mm
- Width
186 mm
- Height
387 mm
- Dim
(L x W x H) 295 x 186 x 387 mm
- Weight
5.95 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201562 Einhell 4170778 GC-DP 9035 N Effluent sump pump 18000 l/h 9 m
User & Safety Instructions
User & Safety Instructions 2201562 Einhell 4170778 GC-DP 9035 N Effluent sump pump 18000 l/h 9 m
User & Safety Instructions 2201562 Einhell 4170778 GC-DP 9035 N Effluent sump pump 18000 l/h 9 m
Warranty Terms
Warranty Terms 2201562 Einhell 4170778 GC-DP 9035 N Effluent sump pump 18000 l/h 9 m
Description
This text is machine translated.
Features
- Handle
- Continuously adjustable float switch
- High-quality mechanical seal
- Stainless steel pump housing
- Connection for 25/38 mm hoses and 33.3 mm (1") external thread
- 90 ° angle 47.8 mm (1 1 / 2 ") AG
Scope of delivery
- 1x dirt water pump GC-DP 9035 N
- 1x 90° angle
- 1x universal connector






