
Number
Einhell deep well pump GC-DW 1300 N.
Highlights & Details
- Rugged pressure connection with brass insert and integrated non-return valve
- External Switch Box
- Pump housing made of stainless steel
- Pumps-Ø: 102 mm (suitable for KG-Pipe DN 100)
Technical specifications
- Water temperature max. 35°C
- Hose connection 47.8 mm (G11/2) IG
- Max. grit size: Clear Water
- Pump cable 23 m
- Product type
Well pump
- Max. delivery head
65 m
- Max. feed rate
5000 l/h
- Max. discharge pressure
6.5 bar
- Operating voltage
230 V
- Power consumption (P1)
1300 W
- Pressure connection
44.9 mm (1 1/2") IT
- Immersion depth
20 m
- Float switch
No
- Height
900 mm
- (Ø)
110 mm
- Dim
(Ø x H) 110 mm x 900 mm
- Weight
15.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1179260 Einhell 4170944 Tiefbrunnenpumpe GC-DW 1300 N Well pump 5000 l/h 65 m
User & Safety Instructions
User & Safety Instructions 1179260 Einhell 4170944 Tiefbrunnenpumpe GC-DW 1300 N Well pump 5000 l/h 65 m
User & Safety Instructions 1179260 Einhell 4170944 Tiefbrunnenpumpe GC-DW 1300 N Well pump 5000 l/h 65 m
User & Safety Instructions 1179260 Einhell 4170944 Tiefbrunnenpumpe GC-DW 1300 N Well pump 5000 l/h 65 m
Warranty Terms
Warranty Terms 1179260 Einhell 4170944 Tiefbrunnenpumpe GC-DW 1300 N Well pump 5000 l/h 65 m
Description
This text is machine translated.
Features
- Robust pressure connection with brass insert + check valveStainless steel pump housingNoble steel-dirt filterExternal switch boxOvervoltage circuit breaker2 suspension eyes
Scope of delivery
- 1x deep well pump GC-DW 1300 N.1x switch box1x cable 22 m









