
Einhell domestic water supply GC-WW 1250 NN
Highlights & Details
- Self-priming waterworks jet pump with on/off switch
- Very high suction power as well as pressure and flow rate
- Constant water supply (house/garden) with constant pressure
Technical specifications
- Switch-on pressure at approx. 0.15 MPa (1.5 bar)
- Switch-off pressure at approx. 0.3 MPa (3 bar)
- Suction height (max.) 8 m.
- Water temperature (max.): 35 °C.
- Product type
Domestic water pump
- Operating voltage
230 V
- Power (P2)
1200 W
- Max. feed rate
5000 l/h
- Max. delivery head
48 m
- Max. discharge pressure
4.8 bar
- Boiler volume
20 l
- Hose connector
41.91 mm (1 1/4") OT
- Pressure connection
30.3 mm (1") IT
- Max. cable length
1.5 m
- Weight
14.7 kg
- Dim
(L x W x H) 585 x 300 x 512 mm
- Length
585 mm
- Width
300 mm
- Height
512 mm
- Factory colour
Tricolour
IPX4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1603143 Einhell 4173490 GC-WW 1250 NN Domestic water pump 230 V 5000 l/h
User & Safety Instructions
User & Safety Instructions 1603143 Einhell 4173490 GC-WW 1250 NN Domestic water pump 230 V 5000 l/h
User & Safety Instructions 1603143 Einhell 4173490 GC-WW 1250 NN Domestic water pump 230 V 5000 l/h
Warranty Terms
Warranty Terms 1603143 Einhell 4173490 GC-WW 1250 NN Domestic water pump 230 V 5000 l/h
Description
This text is machine translated.
Features
- Very high suction power, pressure and flow rateConstant water supply (house/garden) with constant pressureHigh quality INOX stainless steel pump housingSturdy metal thread on suction as well as pressure sideMaintenance-free electric motor with thermal overload protection
Scope of delivery
- 1x domestic water supply GC-WW 1250 NN










