
Number
Highlights & Details
Suction and pressure side accessory set
- 5-piece accessory set4 m suction set20 m garden hose
Technical specifications
- Product type
Connector set
- Material
Plastic
- Hose connection
30.3 mm (1") IT
25 mm (1/2") OT
- Compatible with (details)
For all pumps with 33.3 mm (1") external thread as well as 33.3 mm (1") internal thread
- Dim
(L x W x H) 345 x 340 x 170 mm
- Length
345 mm
- Width
340 mm
- Height
170 mm
- Weight
3.79 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618458 Einhell 4173763 Pumpen-Zubehör Zubehörset Saug- & Druck (OFP) Connector set 345 mm 30.3 mm (1") IT, 25 mm (1/2") OT Plas
Information
Information 2618458 Einhell 4173763 Pumpen-Zubehör Zubehörset Saug- & Druck (OFP) Connector set 345 mm 30.3 mm (1") IT, 25 mm (1/2") OT Plas
Warranty Terms
Warranty Terms 2618458 Einhell 4173763 Pumpen-Zubehör Zubehörset Saug- & Druck (OFP) Connector set 345 mm 30.3 mm (1") IT, 25 mm (1/2") OT Plas
Description
This text is machine translated.
Features
- Garden shower with different modesHose adapter for pumps with 33.3 mm (1") external threadHose adapter for pumps with 33.3 mm (1") internal thread
Scope of delivery
- 4 m plastic suction hose
- 20 m garden hose including adapters
- Spray Gun
- Adapter 33.3 mm (1") AG
- Adapter 33.3 mm (1") IT





