
Highlights & Details
Set comprising of Einhell Power X-Change battery-operated multi-functional tool VARITO and PXC-Starter-Kit 18V 4 Ah
- Member of the Power X-Change family
- Quick release fastener for tool-free change of accessories
- Comfortable changing of accessories thanks to magnetic tool holder
- Speed electronics for material & user-friendly work
- Vibration-isolated battery mount for vibration reduction
- Safe and pleasant working thanks to soft grip
- 12-pin tool holder for flexible positioning of accessories.
- 7-in-1 ABS
- Active battery management system
- 3-stage LED charging status indicator
- Microprocessor monitored
- Gentle charging given to deep discharge
- High-quality Li-ion rechargeable battery cells
- Rubberised housing
Technical specifications
- Oscillation rate 22000-40000 min-1
- Oscillation angle 3.2 °
- Sandpaper size 93 x 93 x 93 mm
- Product type
Cordless multifunction tool
- Features
incl. rechargeables
incl. charger
- Battery voltage
18 V
- Dim
(L x W x H) 263 x 64 x 100 mm
- Length
263 mm
- Width
64 mm
- Height
100 mm
- Weight
1.03 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414147 Einhell 4465160+4512042 Cordless multifunction tool incl. rechargeables, incl. charger 18 V
Datasheet 3414147 Einhell 4465160+4512042 Cordless multifunction tool incl. rechargeables, incl. charger 18 V
User & Safety Instructions
User & Safety Instructions 3414147 Einhell 4465160+4512042 Cordless multifunction tool incl. rechargeables, incl. charger 18 V
Information
Information 3414147 Einhell 4465160+4512042 Cordless multifunction tool incl. rechargeables, incl. charger 18 V
Warranty Terms
Warranty Terms 3414147 Einhell 4465160+4512042 Cordless multifunction tool incl. rechargeables, incl. charger 18 V
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Member of the Power X-Change family
- Quick release fastener for tool-free change of accessories
- Comfortable changing of accessories thanks to magnetic tool holder
- Speed electronics for material & user-friendly work
- Vibration-isolated battery mount for vibration reduction
- Safe and pleasant working thanks to soft grip
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- 1x battery-operated multi-functional tool Varrito
- 1x Delta sanding plate
- 9x sandpaper (3xP60/3xP80/3xP120)
- 1x scraper
- 1x dip saw blade (HCS)
- 1x BIM dip saw blade
- 1x segment saw blade (HSS)
- 1x diamond segment saw blade
- Power X-Change battery
- Charger
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









