
Highlights & Details
Battery 18V 5-8AH Multi-Ah PXC Plus
- For all Power X-Change devicesMulti-Ah technology: 8 Ah or 5 Ah batteryDigital display for charging statusPLUS technologyProcess-controlled battery management system ABSNo memory effectImpact protection and rubberized casingSuitable for TWIN-PACK use with 36V applications
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
PXC Plus 18V 5-8 Ah Multi-Ah Power X-Change
- Capacity (mAh, Ah)
5 Ah
8 Ah
- Technology
Li-ion
- for brands
Einhell
- OEM battery type
PXC Plus 18V 5-8 Ah multi-Ah Power X-change
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
74 mm
- Width
83 mm
- Length
136 mm
- Weight
1.05 kg
- Dim
(L x W x H) 136 x 83 x 74 mm
- Suitable for
alle Power X-Change Geräte
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748973 Einhell 4511600 PXC Plus 18V 5-8 Ah Multi-Ah Power X-Change Tool battery 18 V 5 Ah, 8 Ah Li-ion
Information
Test Summary Report 2748973 Einhell 4511600 PXC Plus 18V 5-8 Ah Multi-Ah Power X-Change Tool battery 18 V 5 Ah, 8 Ah Li-ion
Security datasheet
Security datasheet 2748973 Einhell 4511600 PXC Plus 18V 5-8 Ah Multi-Ah Power X-Change Tool battery 18 V 5 Ah, 8 Ah Li-ion
Warranty Terms
Warranty Terms 2748973 Einhell 4511600 PXC Plus 18V 5-8 Ah Multi-Ah Power X-Change Tool battery 18 V 5 Ah, 8 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-CHANGE devicesMULTI-Ah technology: 8 Ah-battery for max. Capacity or 5 Ah-battery for protecting the battery for a 3x longer total lifeExact display of the charging status in % via the digital displayLatest cells bring 100% more Power for maximum performancePLUS technologyProcess-controlled battery management system ABSNo memory effectImpact protection and rubberized casingCharging status via the digital displaySuitable for TWIN-PACK use with 36V applications







