
Number
Highlights & Details
PXC-Starter-Kit 18V 2.5 Ah PXC
- Process-controlled battery management system
- No memory effect, low self-discharge
- 3-level LED display
- Dust, corrosion and mechanically protected casing
- Suitable for TWIN-PACK use with 36V applications
- Extremely space-saving through compact design
- Quick charge function reduces charging times
- Reactivation of deep discharged batteries through refresh mode
- Wall mounting thanks to suspension eyes
Technical specifications
- Mains connection charger: 200-250 V; 50-60 Hz
- Output voltage of charger 20 V
- Charging duration: 50 min
- Max. Power 720 W
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
PXC Starter Kit 18V 2,5Ah Power X-Change
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
113 mm
- Width
150 mm
- Length
100 mm
- Weight
820 g
- Dim
(L x W x H) 100 x 150 x 113 mm
- No. of power packs included
1
- Suitable for
alle Power X-Change Geräte
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385474 Einhell 4512097-Aktion PXC Starter Kit 18V 2,5Ah Power X-Change Tool battery and charger 18 V 2.5 Ah Li-ion
Information
Information 3385474 Einhell 4512097-Aktion PXC Starter Kit 18V 2,5Ah Power X-Change Tool battery and charger 18 V 2.5 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in the house and garden
- Battery features: The process-controlled battery management system ABS stands for max. Security, optimal device performance, runtime + durability
- Allows wireless freedom: No cable clutter and free working
- No memory effect, low self-discharge and high, constant Power thanks to high-quality Li-ion cells
- Current charging status using 3-stage LED display
- Comfortable removal by recessed handle
- Dust, corrosion, and mechanically protected casing
- Suitable for use with TWIN-PACK for 36V applications
- Charger equipment: Extremely space-saving thanks to compact design
- Short charging times using fast charging technology
- Permanent battery monitoring for optimum charging
- Reactivation of deep discharged batteries through refresh mode
- Highest security in the face of intelligent charging management
- Up-to-date information about 6-way status LED display
- Easy to use wall mounting thanks to integrated suspension eyes









