
Number
Highlights & Details
Battery-LAMP TC-CL 18/1800 Li - Solo
- Member of the Power X-Change familyRotary dimmer for continuous brightness adjustment
Technical specifications
- Dim
(L x W x H) 27.5 x 28 x 7 cm
- Product type
Work light
- LEDs
1 pc(s)
- Work light features
Folding
w/o battery
w/o charger
- Technology
Li-ion
- Factory colour
Red
Black
- Colour temperature type
5000 K
- Weight
1.15 kg
- Luminous flux
1800 lm
- Width
28 cm
- Height
7 cm
- Length
27.5 cm
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525947 Einhell 4514115 Power X-Change TC-CL 18/1800 Li - Solo Work light rechargeable 1800 lm No. of power packs included 0
Information
Information 2525947 Einhell 4514115 Power X-Change TC-CL 18/1800 Li - Solo Work light rechargeable 1800 lm No. of power packs included 0
Warranty Terms
Warranty Terms 2525947 Einhell 4514115 Power X-Change TC-CL 18/1800 Li - Solo Work light rechargeable 1800 lm No. of power packs included 0
Description
This text is machine translated.
Features
- Member of the Power X-Change familyOptimum lighting through a powerful LEDRotary dimmer for continuous brightness adjustmentHigh flexibility through 360° rotating light headConvenient carry handle for easy transportFoldable pedestal for space-saving storageMounting hooks for universal use













