
Number
Battery lamp TE-CL 18/2500 Liac-solo
Highlights & Details
- Member of the Power X-Change familyOperation possible with 12V cigarette lighter
Technical specifications
- Dim
(L x W x H) 13 x 10.5 x 22.3 mm
- Product type
Work light
- LEDs
7 pc(s)
- Bulb type
LED (monochrome)
- Factory colour
Red
Black
- Colour temperature type
6500 K
- Weight
600 g
- Luminous flux
2500 lm
- Width
10.5 mm
- Height
22.3 mm
- Length
13 mm
n.rel.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525948 Einhell 4514145 Power X-Change TE-L 18/2500 LiAC-solo LED (monochrome) Work light 2500 lm
Information
Information 2525948 Einhell 4514145 Power X-Change TE-L 18/2500 LiAC-solo LED (monochrome) Work light 2500 lm
Warranty Terms
Warranty Terms 2525948 Einhell 4514145 Power X-Change TE-L 18/2500 LiAC-solo LED (monochrome) Work light 2500 lm
Description
This text is machine translated.
Features
- Member of the Power X-Change family7 bright LEDs´s with a total of 2500 lumen luminous flux2 brightness levels for ideal illumination6500 K light temperature enables a bright work areaSlim and lightweight design allows for a wide range of usesErgonomic soft grip handleOperation possible with 12V cigarette lighterTripod can be fixed thanks to the 1/4" tripod mountFastening eye allows flexible attachment and storage











