
Number
Highlights & Details
Battery lamp TC-CL 18/350 Li - Solo
- LED with 350 lumen light current
- 7000 K
- Illumination for distances up to 30 m.
- Swivelling lamp head
Technical specifications
- Dim
(L x W x H) 25 x 10.5 x 16 mm
- Product type
Handheld light
- LEDs
1 pc(s)
- Work light features
Exchangeable battery
- Bulb type
Battery-operated LED light
- Technology
Li-ion
- Operating voltage
18 V
- Factory colour
Red
Black
- Colour temperature type
7000 K
- Weight
495
5 W
- Luminous flux
350 lm
- Width
10.5 mm
- Height
16 mm
- Length
25 mm
- Power supply (LOV)
Li-ion rechargeable batteries
n.rel.
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3304333 Einhell 4514175 TC-CL 18/350 Li - Solo Power X-Change Battery-operated LED light Handheld light Li-ion rechargeable batt
User & Safety Instructions
User & Safety Instructions 3304333 Einhell 4514175 TC-CL 18/350 Li - Solo Power X-Change Battery-operated LED light Handheld light Li-ion rechargeable batt
Warranty Terms
Warranty Terms 3304333 Einhell 4514175 TC-CL 18/350 Li - Solo Power X-Change Battery-operated LED light Handheld light Li-ion rechargeable batt
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- High-quality, bright LED with 350 lumen light current
- 7000 K for daylight-like and bright lighting conditions
- Ideal illumination for distances upto 30 m.
- High flexibility thanks to the swiveling light head
- Slim, light design for flexible use
- Ergonomic soft grip handle
- Simple storage using mounting eyelet





