There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Original Einhell cartridge adapter for grease guns
Suitable for Einhell battery-operated grease gun TP-GR 18/690 Li
For using 400 g screw cartridges
Easy mounting using screw thread
Robust, durable aluminum
Technical specifications
Product type
Adapter
Material
Aluminium
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754358 Einhell 4522302 Adapter
Description
The original Einhell 400 g cartridge adapter is a suitable accessory especially for the Einhell TP-GR 18/690 Li battery grease gun. The adapter made of robust aluminum enables the clean and simple working with screw cartridges - completely without spilling or unnecessary effort. The assembly is very simple: Screw the adapter into the grease gun, insert 400 g screw cartridge, tighten - done. The cartridge adapter is compatible with common 400 g grease cartridges with screw thread. The direct insertion of the cartridge makes the loading and removal clean, quick and absolutely uncomplicated – optimal for clean work without loss of grease. The outer thread has the size M58 x 1.5, the internal thread conforms to R1". The wrench width is 41 mm - with the appropriate tool the adapter can be fixed or released quickly as required.
The original Einhell 400 g cartridge adapter is a suitable accessory especially for the Einhell TP-GR 18/690 Li battery grease gun. The adapter made of robust aluminum enables the clean and simple working with screw cartridges - completely without spilling or unnecessary effort. The assembly is very simple: Screw the adapter into the grease gun, insert 400 g screw cartridge, tighten - done. The cartridge adapter is compatible with common 400 g grease cartridges with screw thread. The direct insertion of the cartridge makes the loading and removal clean, quick and absolutely uncomplicated – optimal for clean work without loss of grease. The outer thread has the size M58 x 1.5, the internal thread conforms to R1". The wrench width is 41 mm - with the appropriate tool the adapter can be fixed or released quickly as required.
This text is machine translated.
Features
Width 41 mm
M58 x 1.5 external thread
Internal thread R1"
Scope of delivery
1x cartridge adapter
What kind of Grease Guns, Lubrication are you looking for?