The original Einhell plunge saw blade made from bi-metal is the ideal choice for precise work in metal, structural timber, dry building materials and plastic. With a blade width of 34 mm and an immersion depth of up to 40 mm, it allows for clean and accurate cuts. The special metal teeth provide for efficient work in non-ferrous metals and metal plates, while the curved cutting edge supports an optimum immersion behavior and precise cutting edges. The robust bi-metal steel stands for long life and reliable performance. The PTFE finish reduces friction, minimizes color residues and protects the blade from corrosion, which improves the cutting speed. Integrated chutes promote faster chip removal and additionally increase the working performance. The immersion depth can be precisely controlled with the millimeter and inch scale. The quick change function with open-back recording enables a fast and safe change of the sheet and provides for a comfortable working. The saw blade is compatible with most of the common multi-tools, but is not suitable for Starlock multi-tool machines.
This text is machine translated.