The original Einhell multi-tool set contains three plunge saw blades, which are suitable for a large number of saw work in wood, plastic, metal and dry construction materials. Two HCS blades with a width of 10 mm and 32 mm made of robust carbon steel are perfectly suitable for simple work in dry construction, hard and soft wood as well as plastics. The BIM-sheet with 34 mm width Ideal is for demanding work in non-ferrous metals, sheets and timber. All sheets are provided with a PTFE coating which minimizes color residues on the workpieces. The curved cutting of the larger blades provides for an optimum immersion behavior and precise cutting edges. The sheets can be changed quickly and easily owing to the quick change function and the open Back recording The set is compatible with all the common multi-tools and offers a convenient selection for various applications.
This text is machine translated.