With the compressor TE-AC 430/90/10 and the suitable tools, paints and paints can be applied in no time at all and wood can be impregnated over a large area or specifically. A completely new class of tools can be opened up with the 3,000 watt (4.1 hp) powerful compressor with V-belt drive, the belt drive provides for a low speed and a quiet operation, and the 90 l tank offers air reserves for continuous applications. Many applications up to a maximum of 10 bar can be set using the pressure reducer, including blow-out or sandblasting. The all-round assistant pumps up car as well as motorcycle and bicycle tires, balls or air mattresses effortlessly. The double compressor unit as well as the belt drive ensure a high output power. The compressor is durable thanks to high-quality components and the oil lubrication of the pump, the oil level is checked via a sight glass. Kickback and safety valve allow safe application. Pressure gauge and quick coupler for regulated working and unregulated boiler pressure are provided. Einhell is convinced of the quality and provides a ten-year guarantee against corrosion of the boiler. Two large wheels and two castors with a parking brake provide mobility and a secure holding position. A drain plug allows convenient maintenance of the compressor.
This text is machine translated.