
Number
Compressor TH-AC 240 V/50/10 OF
Highlights & Details
- Contents: 50 l
- oil-free
Technical specifications
- Product type
Air compressor
- No. of cylinders
1
1500 W
- Vaccum power
240 l/min
- Flow rate
173 l/min
- Operation pressure
10 bar
- Rotational speed (max.)
4000 U/min
- Boiler volume
50 l
- Operating voltage
230 V
- Length
360 mm
- Width
345 mm
- Height
840 mm
- Weight
21.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1381935 Einhell Air compressor TH-AC 240/50/10 OF 50 l 10 bar
User & Safety Instructions
User & Safety Instructions 1381935 Einhell Air compressor TH-AC 240/50/10 OF 50 l 10 bar
Conformity certificate
Conformity certificate 1381935 Einhell Air compressor TH-AC 240/50/10 OF 50 l 10 bar
Conformity certificate 1381935 Einhell Air compressor TH-AC 240/50/10 OF 50 l 10 bar
Warranty Terms
Warranty Terms 1381935 Einhell Air compressor TH-AC 240/50/10 OF 50 l 10 bar
Description
Features
- Oil-free
- 1-cylinder unit
- Vibration-dampened feet
- Drain Tap
- Non-return valve
- safety valve
- Manometer
- quick coupling
- Carrying handle.
Scope of delivery
- 1x Compressor TC-AC 240/50/10 OF









