
Number
Highlights & Details
Einhell Power X-Change battery sweeper TE-SW 18/610 Li-Solo
- Member of the Power X-Change familyTurn without power and effortSweeping width 610 mm20 L dirt container can be stored safely
Technical specifications
- Working width
61 cm
- Product type
Sweeper
- Sweeping capacity
1800 m²/h
- Container content
20 l
- Weight
10.3 kg
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Width
630 mm
- Height
290 mm
- Length
1102 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290199 Einhell Akku-Kehrmaschine TE-SW 18/610 Li-Solo Rechargeable battery Sweeper Working width 61 cm 1 pc(s)
Information
Information 2290199 Einhell Akku-Kehrmaschine TE-SW 18/610 Li-Solo Rechargeable battery Sweeper Working width 61 cm 1 pc(s)
Warranty Terms
Warranty Terms 2290199 Einhell Akku-Kehrmaschine TE-SW 18/610 Li-Solo Rechargeable battery Sweeper Working width 61 cm 1 pc(s)
Description
This text is machine translated.
Features
- 1x 18 V battery required
- Battery-supported drive of brushes
- Large-area cleaning of 1800 m²/h thanks to 610 mm sweeping width
- Reach all edges with brushes positioned on the side
- With high-quality and safely positionable 20 L dirt container
- Stand space and adjustable handlebar for easy storage
- Removable lip for sweeping in very uneven areas
- Controllable rollers for easy handling on all surfaces
Scope of delivery
- 1x Battery sweeping machine TE-SW 18/610 Li-Solo












