
Highlights & Details
Tasch45/29
- Universal storage optionsReinforced baseVery handyPadded carrying strap and carrying handleWell arranged thanks to compartmentsInner compartments for storage of batteries
Technical specifications
- Dim
(W x H x D) 450 x 290 x 220 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Strap
- Range of uses
Universal
- Volume
23 l
- Max. load capacity
20 kg
- Material
Fabric
- Factory colour
Red
- Inside width
420 mm
- Inside height
270 mm
- Internal depth
200 mm
- Height
290 mm
- Width
450 mm
- Depth
220 mm
- Weight
1.14 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748943 Einhell Bag 45/29 4530074 Universal Tool bag (unequipped) (W x H x D) 450 x 290 x 220 mm
Information
Information 2748943 Einhell Bag 45/29 4530074 Universal Tool bag (unequipped) (W x H x D) 450 x 290 x 220 mm
Warranty Terms
Warranty Terms 2748943 Einhell Bag 45/29 4530074 Universal Tool bag (unequipped) (W x H x D) 450 x 290 x 220 mm
Description
This text is machine translated.
Features
- Universal storage options for tools and accessoriesThe reinforced base gives the bag a high loading capacityHighest manageability thanks to padded carrying strap and carrying handleAlways clearly laid out, thanks to different pockets and compartmentsLong life due to robust and high quality materialsAdditional interior compartments for storage batteries
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox




