
Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm 230 V 250 W Saw blade length 1400 mm
Highlights & Details
- Cutting depth (max.) 80 mm
Technical specifications
- Idling speed 1400 rpm
- Projection 200 mm
- Number of saw-tooth 6/25.4 mm
- Table tilted-2-45°
- Extraction Connection Diameter 36 mm
- Product type
Band saw
250 W
- Operating voltage
230 V
- Saw blade length
1400 mm
- Nosing
200 mm
- Cutting depth (max.)
80 mm
- Table dimensions
305x305 mm
- Cutting depth (max.) (45°)
45 mm
- Cutting depth (max.) (90°)
80 mm
- Length
450 mm
- Width
605 mm
- Height
680 mm
- Dim
(L x W x H) 450 x 605 x 680 mm
- Weight
17.65 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1858199 Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm 230 V 250 W Saw blade length 1400 mm
User & Safety Instructions
User & Safety Instructions 1858199 Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm 230 V 250 W Saw blade length 1400 mm
Warranty Terms
Warranty Terms 1858199 Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm 230 V 250 W Saw blade length 1400 mm
Description
This text is machine translated.
Features
- Saw bench can be tilted continuously for executing miter cutsSafe and tool-free change of saw-bladesParallel stop for straight cutsAdjustable height adjustment for precise cutting and safe useBall bearing guide for precise cutsConnection for dust extraction d=36 mmSliding stock for safe use
Scope of delivery
- 1x band saw TC-SB 200/11x Sliding stock









