
Number
Highlights & Details
Einhell Bohrhammer TE-RH 38 3F SDS-Max-Hammer drill 240 V 0 mAh 1050 W incl. toolbox
- 1050 W 240 V
- Impact (max.) 9 J
- Max. drill bit Ø
Technical specifications
- Idle speed 0-500 min^-1Drilling power in concrete 38 mm
- Product type
Hammer drill
- Type
Rotary Hammer
- Voltage
240 V
- Capacity (mAh, Ah)
0 mAh
1050 W
- Operating voltage
230 V
- Blow count (max.)
4100 /min
- Impact (max.)
9 J
- Tool holder
SDS-Max
- Features
incl. toolbox
- Weight
6.62 kg
- Length
433 mm
- Width
124 mm
- Height
281 mm
- Dim
(L x W x H) 433 x 124 x 281 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618475 Einhell Bohrhammer TE-RH 38 3F SDS-Max-Hammer drill 240 V 0 mAh 1050 W incl. toolbox
Information
Information 2618475 Einhell Bohrhammer TE-RH 38 3F SDS-Max-Hammer drill 240 V 0 mAh 1050 W incl. toolbox
Warranty Terms
Warranty Terms 2618475 Einhell Bohrhammer TE-RH 38 3F SDS-Max-Hammer drill 240 V 0 mAh 1050 W incl. toolbox
Description
This text is machine translated.
Features
- Speed electronics for soft drillingLow vibrations due to vibration-damped main handleSoft grip inlays dampen vibrations additionally2 status LEDs: Ready for use and service (brush wear)High-quality components for long operating timeAluminum gear head - light and yet robustOverload coupling ensures safetyContinuously adjustable drilling depth stop made of solid metalAdditional hand grip securely fixed by ribbingHammer drill with pneumatic hammer for very good propulsionRobust SDS-Max tool holder3 functions: Hammer drilling, chiseling with and without fixingPress-Control: Visualizes optimum contact pressure
Scope of delivery
- Incl. Storage case E-Box M55











