
Einhell CC-BC 30 1078121 Charger 24 V, 12 V, 6 V 30 A
Highlights & Details
- Switchable charging voltage
- 6 times charging current
- Jump-start device
- 3 m remote start cable
Technical specifications
- Jump-start device 100A - 5 sec
- Charging current min. (Arith./eff.) - Max. (Arith./eff) at 6 V d.c. 0.7 / 0.9 - 21/ 30 A
- Charging current min. (Arith./eff.) - Max. (Arith./eff) at 12V d.c. 1.0 / 1.6 - 20 / 30 A
- Charging current min. (Arith./eff.) - Max. (Arith./eff) at 24V d.c. 1.8 / 3.0 - 14 / 20 A
- Product type
Charger
- Dim
(L x W x H) 400 x 260 x 204 mm
- Battery voltage
24 V
12 V
6 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
80 Ah
- Recommended battery capacity at 12 V min.
3 Ah
- Recommended battery capacity at 24 V (max.)
50 Ah
- Recommedned battery capacity at 24 V min.
4 Ah
- Recommended battery capacity at 6 V max.
150 Ah
- Recommended battery capacity at 6 V min.
5 Ah
- Suitable for
Lead acid
- Weight
11.88 kg
- Charging current at 12 V
30 A
- Charging current at 24 V
20 A
- Charging current at 6 V
30 A
- Width
260 mm
- Height
204 mm
- Length
400 mm
Protection class I
- Jump start current (12 V)
100 A
- Jumpstart current (24 V)
100 A
- Jump start current (6 V)
100 A
Documents & Downloads
Datasheet
Datasheet 1537193 Einhell CC-BC 30 1078121 Charger 24 V, 12 V, 6 V 30 A
User & Safety Instructions
User & Safety Instructions 1537193 Einhell CC-BC 30 1078121 Charger 24 V, 12 V, 6 V 30 A
Conformity certificate
Conformity certificate 1537193 Einhell CC-BC 30 1078121 Charger 24 V, 12 V, 6 V 30 A
Warranty Terms
Warranty Terms 1537193 Einhell CC-BC 30 1078121 Charger 24 V, 12 V, 6 V 30 A
Description
This text is machine translated.
Features
- Construction protection class IOverload, voltage reversal and short-circuit protectionSteel plate housingHandle2 in 1: Load and restart with one deviceCharging voltage switchCharging current switch
Scope of delivery
- 1x Battery charger CC-BC 301x Pole pliers1x 50 A fuse1x remote start cable with button (3 m)











