
Number
Highlights & Details
Cordless band saw TE-MB 18/127 LI-Solo
- Cutting depth (max.) 115 mm
Technical specifications
- Idling speed 240 min-1Saw belt speed 120 m/min.1141 x 13 x 0.65 mm saw bandTooth pitch per 25.4 mm:10/14 ZPZ (teeth per inch)Max. cut width 127 mmMax. Cutting height 115 mmProtection class III /
- Product type
Cordless band saw
- Operating voltage
18 V
- Saw blade length
1141 mm
- Cutting depth (max.)
115 mm
- Weight
5.5 kg
- Content
1 pc(s)
- Battery voltage
18 V
- No. of power packs included
0
- Technology
Li-ion
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859908 Einhell Cordless band saw TE-MB 18/127 Li-Solo Power X-Change Cutting depth (max.) 115 mm 18 V Saw blade length 1141 mm
Information
Information 2859908 Einhell Cordless band saw TE-MB 18/127 Li-Solo Power X-Change Cutting depth (max.) 115 mm 18 V Saw blade length 1141 mm
Warranty Terms
Warranty Terms 2859908 Einhell Cordless band saw TE-MB 18/127 Li-Solo Power X-Change Cutting depth (max.) 115 mm 18 V Saw blade length 1141 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change familySpark-free separation of metal for highest securityFlexible use even in narrow spacesHigh cutting height / width of 115 x 127 mmOptimum speed for almost all applicationsLED-light for ideal illumination of the cutting areaQuick-release lever for tool-free replacement of saw bandTool-free adjustable handle for ergonomic working
Scope of delivery
- Inc. 2 saw bands












