
Highlights & Details
Einhell TC-MD 50 digital detector
- Reliable detection of metals, wood and electrical cables
- Intuitive operation thanks to acoustic warning signal
- Wall protection by protective glides on the back
Technical specifications
- Detection depth of live cables: 50 mm
- Product type
Detector
- Suitable for
Wood
Live wires
Ferrous metal
Non-ferrous metal
- Locating depth (wood)
19 mm
- Locating depth (ferrous metals)
50 mm
- Locating depth (non-ferrous metals)
38 mm
- Dim
(L x W x H) 60 x 34 x 153 mm
- Length
60 mm
- Width
34 mm
- Height
153 mm
- Weight
130 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1909909 Einhell Detector TC-MD 50 2270090 Suitable for Wood, Live wires, Ferrous metal, Non-ferrous metal
User & Safety Instructions
User & Safety Instructions 1909909 Einhell Detector TC-MD 50 2270090 Suitable for Wood, Live wires, Ferrous metal, Non-ferrous metal
Warranty Terms
Warranty Terms 1909909 Einhell Detector TC-MD 50 2270090 Suitable for Wood, Live wires, Ferrous metal, Non-ferrous metal
Description
This text is machine translated.
Features
- Exact detection of metals, wood & elect. Dry-lining cablesIntuitive operation thanks to acoustic warning signalWall protection through protection element at the rearOne-hand operation is easy thanks to SoftgripAutomatic shut-off after 1 minute of user interruption
Scope of delivery
- 1x TC-MD 50 digital detector



