
Highlights & Details
System case E-Case L with wheels
- E-case system from EinhellSecure connection of stacked casesRubberised TyresTelescopedComfortable handle for comfortable carrying
Technical specifications
- Dim
(L x W x H) 444 x 330 x 131 mm
- Product type
Trolley box (empty)
- Car phone holder features
stackable
Dust-proof
Weather-proof
thermally resistive
Telescopic handle
Casters
Splashproof
- Max. load capacity
120 kg
- Material
Plastic
- Factory colour
Black
Red
- Inside width
41.5 cm
- Inside height
32 cm
- Internal depth
27.3 cm
- Length
444 mm
- Height
131 mm
- Width
330 mm
- Weight
5.96 kg
- Series
E-Case
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748977 Einhell E-Case L with wheels 4540014 Trolley box (empty) (L x W x H) 444 x 330 x 131 mm
Information
Information 2748977 Einhell E-Case L with wheels 4540014 Trolley box (empty) (L x W x H) 444 x 330 x 131 mm
Warranty Terms
Warranty Terms 2748977 Einhell E-Case L with wheels 4540014 Trolley box (empty) (L x W x H) 444 x 330 x 131 mm
Description
This text is machine translated.
Features
- Member of the Einhell modular E-case systemSystem case set for keeping machines & accessoriesLocking system for a secure connection of stacked boxesStable construction for total payload up to 120 kgRubberized tires (Ø 15cm) for optimum transport on any floorTelescoped, extra wide grip for easy transportFoldable, ergonomic hand grip for comfortable carrying
Scope of delivery
- With 6 bits. Insert for hand tool
- Labelling sticker
- Distance piece
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
















