
Number
Highlights & Details
Wall milling cutter TE-MA 1700
- 1700 W 240 V
Technical specifications
- Product type
Wall chaser
- Features
incl. bag
1700 W
- Voltage
240 V
- Disc diameter
150 mm
- Washer inside diameter
22.2 mm
- Cable length
4 m
- Operating voltage
230 V
- Length
383 mm
- Width
219 mm
- Height
220 mm
- Dim
(L x W x H) 383 x 219 x 220 mm
- Weight
5540 g
- Idle speed
7000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525835 Einhell Einhell Mauernutfräse TE-MA 1700 4350740 Wall chaser 150 mm incl. bag 1700 W 240 V
Information
Information 2525835 Einhell Einhell Mauernutfräse TE-MA 1700 4350740 Wall chaser 150 mm incl. bag 1700 W 240 V
Warranty Terms
Warranty Terms 2525835 Einhell Einhell Mauernutfräse TE-MA 1700 4350740 Wall chaser 150 mm incl. bag 1700 W 240 V
Description
This text is machine translated.
Features
- Very powerful motor for best milling resultsFor creating dimensional cuts or grooves in masonry or similar.Simple and safe operation through large handle barThanks to suction adapter compatible with Einhell wet-dry suction cupsContinuous cutting depth adjustment enables maximum flexibilityFlexible cutting width setting for narrow and wide groovesSafe operation thanks to soft start and pulling cutMarking of the cutting disc position for precise cutsSpindle lock for easy disc changeGuide roller and additional handle for comfortable workingOverload protection for durability and protection of the userLarge action radius thanks to 4m long cable
Scope of delivery
- Includes storage pouch
- 4 diamond cutting discs
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser











