
Number
Highlights & Details
Einhell Einhell Power X-Change Akku-Bohrhammer TE-HD 18/12 Li - Solo SDS-Plus-Cordless hammer drill Li-ion w/o battery
- Impact (max.) 1.3 J
- Max. drill bit Ø 12 mm
Technical specifications
- Product type
Cordless hammer drill
- Technology
Li-ion
- Operating voltage
18 V
- Rotational speed range
1300 U/min
- Max. torque
14 Nm
- Blow count (max.)
6000 /min
- Impact (max.)
1.3 J
- Max. drill diameter
12 mm
- Tool holder
SDS-Plus
- Features
w/o battery
- Functions
Stepless speed control
- Weight
1500 g
- Length
282 mm
- Width
74 mm
- Height
200 mm
- Dim
(L x W x H) 282 x 74 x 200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525949 Einhell Einhell Power X-Change Akku-Bohrhammer TE-HD 18/12 Li - Solo SDS-Plus-Cordless hammer drill Li-ion w/o battery
Information
Information 2525949 Einhell Einhell Power X-Change Akku-Bohrhammer TE-HD 18/12 Li - Solo SDS-Plus-Cordless hammer drill Li-ion w/o battery
Warranty Terms
Warranty Terms 2525949 Einhell Einhell Power X-Change Akku-Bohrhammer TE-HD 18/12 Li - Solo SDS-Plus-Cordless hammer drill Li-ion w/o battery
Description
This text is machine translated.
Features
- Member of the Power X-Change family2 + 1 functions: Drilling/hammer drilling/screwing thanks to bit adapterPneumatic hammer mechanism for easy drilling in concretePowerful motor and metal gear for high torqueUniversal SDS-plus tool holder with semi-automaticFinely adjustable speed electronics for sensitive workSimplified handling of the function switch without push buttonErgonomic hand grip with soft gripLED light for illuminating the work area
Scope of delivery
- Incl. Magnetic bit adapter











