
Highlights & Details
Einhell Power X-Change Mower FREELEXO CAM 500
- Brushless motor - more Power and longer running time
- Mower detects mowing area thanks to integrated camera
- Programmable mowing times
Technical specifications
- 12 m conductor cable
- Mounting hooks 20 pcs
- Replacement blade 3
- Connection terminals 2 PCs
- max. Slope 25%
- Product type
Robotic lawn mower
- Suitable for areas up to
500 m²
- Technology
Li-ion
- Battery voltage
3 Ah
- Cutting width (max.)
18 cm
- Cutting depth
20-60 mm
- Weight
12.4 kg
- Volume
57 dBa
- Length
570 mm
- Width
345 mm
- Height
275 mm
- Dim
(L x W x H) 570 x 345 x 275 mm
- Battery voltage
18 V
- No. of power packs included
1
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053876 Einhell 3413991 FREELEXO CAM 500 Robotic lawn mower Suitable for areas up to 500 m²
User & Safety Instructions
User & Safety Instructions 3053876 Einhell 3413991 FREELEXO CAM 500 Robotic lawn mower Suitable for areas up to 500 m²
Warranty Terms
Warranty Terms 3053876 Einhell 3413991 FREELEXO CAM 500 Robotic lawn mower Suitable for areas up to 500 m²
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motor - more Power and longer running time
- Mower detects mowing area thanks to integrated camera
- Intuitive keypad and LED display
- Programmable mowing times
- Cutting height adjustment 20 - 60 mm
- Suitable for inclinations up to 25%
- Carry handle for comfortable transportation
Scope of delivery
- Robotic Lawn Mowers
- 3 Ah rechargeable battery
- 3x spare blades
- 4x fastening screws
- 12 m power cable
- 5 m magnetic band
- 25x fixing hooks
- 2x connection clamps
- Charger
- User manual.















