The Einhell cordless fan GC-CF 18/110 Li-solo brings fresh wind. The wireless device can be used anywhere and provides a cool breeze at all times. The ventilator is a member of the Power X-CHANGE family. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The compact and portable battery fan is designed for outdoor as well as indoor use. Thanks to its rubberized holder bracket the fan can be placed securely and stable on the tables, pipes, window boards etc. Thus, the application is universal - whether on the Terra sse or the balcony, the study or kitchen, or in the workshop. In addition, the fan can be moved on two axes: On the lower axis, the fan can be rotated in both directions by a total of 290°, while on the fan head it can be tilted up to 300°. The values are endless. There are three stages to adjust the air flow. Thus a wind speed of 15 km/h can be generated with the large Ø 110 mm fan wheel. The battery fan GC-CF 18/110 Li-Solo is delivered without battery and charger. These are available separately.
This text is machine translated.