
Highlights & Details
Battery-operated hedge trimmer GC-CH 18/50 Li-Solo
- Compact and handyLow weight for comfortable workingSteel blades laser-cut and diamond-groundRotating rear handleMetal transmission
Technical specifications
- Cutting length 50 cmTooth pitch 17 mmCuts per minute 2400 min^-1
- Operating voltage
18 V
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
550 mm
- Features
w/o charger
w/o battery
- Weight
2.2 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748950 Einhell GC-CH 18/50 Li-Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 550 mm
Information
Information 2748950 Einhell GC-CH 18/50 Li-Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 550 mm
Warranty Terms
Warranty Terms 2748950 Einhell GC-CH 18/50 Li-Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 550 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x18V battery requiredCompact and handyLow weight for comfortable workingKnife made from laser-cut and diamond-ground steelRotating rear handleMetallic gear for a long running time
Scope of delivery
- With 6 bits. Quiver
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























